Siemens 52PT6E2AB

Image may be a representation.
See specs for product details.
Switch; pushbtn; Red; 1NO-1NC push/test circ.; 120V LED lamp; UL CSA; 30mm
Manufacturer #: 52PT6E2AB
Allied Stock #: 70368046

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$160.28 (Each)
1 $160.28
3 $152.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Extended
Bezel : Chrome plated octagonal nut
Illumination : Red LED
Mounting Hole Size : 30 mm
Operation : Push to test circuit tests pilot lamp
Series : 52PT Series
Standards : UL CSA
Termination : Screw
Type : Push Button
UPC Code : 662643887488

Overview

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.

Product Added to Cart
Siemens
Switch; pushbtn; Red; 1NO-1NC push/test circ.; 120V LED lamp; UL CSA; 30mm
Allied Stock #: 70368046
Mfr's Part #: 52PT6E2AB
$160.280 Each
Quantity added: