Siemens 52PL4JBXB

Image may be a representation.
See specs for product details.
Indicator; White; 480V xfmr drives 6V single LED lamp; plastic lens; 30 mm
Mfr. Part#: 52PL4JBXB
Allied Stock#: 70240782
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.430 (Each)
1 $147.430
3 $140.060
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bezel : Chrome plated octagonal nut
Color, Lens : White
Mounting Type : Panel
Series : 52PL Series
Standards : UL CSA
Type : Fixed Lamp
UPC Code : 783087900813

Overview

SIRIUS ACT | 52PL Series — Pushbutton Units and Indicator Lights 30 mm Heavy Duty, Watertight/Oiltight, Class 52:

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.

Features:

  • Chrome Finish Heavy Duty
  • Watertight/Oiltight Complete Metal Unit Illuminated Indicator Light Transformer type
  • 480V AC/DC Incandescent Lamp
  • BA9s Plastic Lens
  • White UL Listed
  • CSA Certified NEMA 1,3,3R,4,4X,12,13 & Automotive Standards

  • Product Added to Cart
    Siemens
    Indicator; White; 480V xfmr drives 6V single LED lamp; plastic lens; 30 mm
    Allied Stock #: 70240782
    Mfr's Part #: 52PL4JBXB
    $147.430 Each
    Quantity added: