Siemens 52PL4G2XB
Indicator Red 120V xfmr Drives 6V Single LED Lamp Plastic Lens 30 mm 52PL
Mfr. Part #: 52PL4G2XB / RS Stock #: 70240768
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$158.96
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bezel
Chrome plated octagonal nut
Color
Red
Lamp Type
LED
Standards
UL CSA
Supply Voltage
120 V
UPC Code
662643314502
Overview
SIRIUS ACT | 52PL Series — Pushbutton Units and Indicator Lights 30 mm Heavy Duty, Watertight/Oiltight, Class 52:
Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.
Features:
Chrome Finish Heavy Duty
Watertight/Oiltight Complete Metal Unit Illuminated Indicator Light Transformer type
120V AC/DC Incandescent Lamp
BA9s Plastic Lens
Red UL Listed
CSA Certified NEMA 1,3,3R,4,4X,12,13 & Automotive Standards
Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.
Features: