Siemens 3TK28271BB40

Image may be a representation.
See specs for product details.
Sirius 3TK28 Safety Relay; Single Channel; 24 V dc; 2 Safety; 1 Auxiliary
Mfr. Part#: 3TK28271BB40
Allied Stock#: 70384399

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 3TK Series
Supply Voltage : 24 VDC
UPC Code : 4011209385702
Voltage, Control : 24 VDC

Overview

SIRIUS 3TK28 27/28 Safety Relays with Timed Delay
The SIRIUS 3TK28 27/28 Safety Relays with Timed Delay provide the functionality of time delayed contacts within a 45mm housing. The time delay is adjustable for each unit. Two different types offer a time delay from 0.05s up to 3s or 0.5s up to 30s. While standard safety contacts in these units are certified up to Category 4, time delayed outputs only reach a Category 3 level according to EN954-1.

Product Added to Cart
Siemens
Sirius 3TK28 Safety Relay; Single Channel; 24 V dc; 2 Safety; 1 Auxiliary
Allied Stock #: 70384399
Mfr's Part #: 3TK28271BB40
$600.130 Each
Quantity added: