Siemens 3SU19000AD810QG0

Image may be a representation.
See specs for product details.
INSCR. LABEL; SILV 17.5 X 27MM; SYMB: O I
Mfr. Part#: 3SU19000AD810QG0
Allied Stock#: 70623155

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.260 (Each)
10 $3.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Legend : O I
Series : 3SU1 Series
UPC Code : 804766077647

Overview

SIRIUS ACT | 3SU1 Series — Performance in Action Exquisitely Beautiful Pushbuttons & Indicator Lights – Easy to Assemble, Ruggedly Reliable, Simply Brilliant:

Powerful machines need powerful Push Buttons and Signaling Devices. SIRIUS ACT offers you a unique of elegantly designed Push Buttons, indicator lights and switches that are the perfect embodiment of style, intelligence, and physical toughness. Constructed with genuine metal and high-grade plastics, and engineered with smart functions and communication capabilities, these new push buttons, indicator lights and switches have been extremely element-tested to ensure reliability for your most mission-critical operations.

"Performance in Action" promise doesn’t just stop at the design. The flat, round metal and plastic elements combine unparalleled functionality with a timelessly esthetic look. Four design lines and a host of options for combining actuators and indicators, material, color, type of front ring and lighting with high luminosity offer you all you need for an optimum system design. Thus, SIRIUS ACT offers the right answer for every application, taste and budget.

Features:

  • Individual adaptation to the visual appearance of the system by means of four modern design lines in high-grade plastic or stainless steel
  • User-friendly configuration and ordering of individual devices, enclosures and labels in intuitive online configurator with graphical preview
  • Reduced ordering complexity for customized enclosure configurations thanks to uniquely identifiable CIN number
  • Time-saving installation by just one person thanks to innovative snap-on concept
  • Reduced storage and installation complexity with complete or compact units (incl. electrical function and holder)
  • Elegant product design and high-quality material – as a distinguishing system
  • One-handed installation, online configuration and ordering – fast and intuitive all along the line design feature
  • Thanks to degree of protection IP69K – suitable for industrial application, durable and reliable even in extreme ambient conditions
  • Whether standard wiring or direct connection to the controller via AS-Interface, IO-Link or PROFINET – various methods are available

  • Rugged and durable, even in a tough environment:
    – Very high resistance to water, dust and temperature thanks to degree of protection IP69(k) throughout
    – High media resistance, for example, to oils, aggressive vapors and caustic solutions
    – Secure attachment even under extreme mechanical stress
  • Variety of connection methods:
    – Individual wiring using screw or spring-type terminals
    – Directly to the controller (PLC) via PROFINET, AS-i or IO-Link
    – Engineering in the TIA Portal

  • Product Added to Cart
    Siemens
    INSCR. LABEL; SILV 17.5 X 27MM; SYMB: O I
    Allied Stock #: 70623155
    Mfr's Part #: 3SU19000AD810QG0
    $3.260 Each
    Quantity added: