Siemens 3SK1121-1AB40

Image may be a representation.
See specs for product details.
Relay; Safety; 24 VDC; Single Channel; Screw Terminal; 3SK Series
Mfr. Part#: 3SK1121-1AB40
Allied Stock#: 70401095

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$354.050 (Each)
1 $354.050
3 $336.350
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Function : Safety
Number of Channels : 1 Channel
Series : 3SK Series
Supply Voltage : 24 VDC
Terminal Type : Screw

Overview

Siemens SIRIUS 3SK Safety Relays

The new safety relays offer outstanding simplicity, flexibility, and efficiency. Their modular design ensures eased system planning, commissioning, and expansion. They support the implementation of simple safety functions such as EMERGENCY-STOP and protective door monitoring up to SIL 3 and PL e - easily, without any programming knowledge and in minimum time.

The safety relays are certified in accordance with IEC 62061 and ISO 13849-1 and are internationally applicable. To meet a variety of requirements, the safety relay now is available in two versions, 3SK1 and 3SK2. Both versions can be used in stand-alone, as well as integrated Solutions.

Features:

  • Clearly Structured Product Portfolio
  • Integrated Functionality
  • Minimal Time and Effort for Wiring
  • Motor Starter Integration
  • DIP Switches
  • Systems Configuration

  • Product Added to Cart
    Siemens
    Relay; Safety; 24 VDC; Single Channel; Screw Terminal; 3SK Series
    Allied Stock #: 70401095
    Mfr's Part #: 3SK1121-1AB40
    $354.050 Each
    Quantity added: