Siemens 3SE52320HR01

Image may be a representation.
See specs for product details.
Limit Switch; Rod Spring; 1NO 1NC; Snap-action; M20x1.5
Manufacturer #: 3SE52320HR01
Allied Stock #: 70368489

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$87.41 (Each)
1 $87.41
3 $83.04
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Wobble Coil Spring
Body Style : Plastic body, plastic head
Contact Form : 1NO 1NC
Current Rating : 6 A
Head Type : Wobble
IP Rating : IP65 ; IP66 ; IP67
Length, Actuator : 142.5 mm
Mounting Type : Equipment Surface
Operation : 0.25 Newton metre
Series : 3SE5 Series
Standards : CE, CSA, EAC, UL
Termination : Screws
Type : Limit
UPC Code : 754554955322
Voltage Rating : 125 VAC

Overview

The innovative SIRIUS 3SE5 standard limit switches work precisely and reliably at detecting any movement sequence in practically every application. Metal and plastic variants may be ordered in body widths from 31mm to 56mm. All 3SE5 standard limit switches have replaceable contacts.

Product Added to Cart
Siemens
Limit Switch; Rod Spring; 1NO 1NC; Snap-action; M20x1.5
Allied Stock #: 70368489
Mfr's Part #: 3SE52320HR01
$87.410 Each
Quantity added: