Siemens 3SE51320CF05

Image may be a representation.
See specs for product details.
Limit Switch; Roller Lever; Angular; 1NO 1NC; Plastic 22mm roller; M20
Manufacturer #: 3SE51320CF05
Allied Stock #: 70368461

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$85.67 (Each)
1 $85.67
3 $81.39
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Roller Lever
Body Style : Plastic body, plastic head
Contact Form : 1NO 1NC
Current Rating : 6 A
IP Rating : IP66 ; IP67
Mounting Type : Equipment Surface
Operation : 10 Newtons
Series : 3SE5 Series
Standards : CE, CSA, EAC, UL
Termination : Screws
Type : Limit
UPC Code : 040892619966
Voltage Rating : 125 VAC

Overview

The innovative SIRIUS 3SE5 standard limit switches work precisely and reliably at detecting any movement sequence in practically every application. Metal and plastic variants may be ordered in body widths from 31mm to 56mm. All 3SE5 standard limit switches have replaceable contacts.

Product Added to Cart
Siemens
Limit Switch; Roller Lever; Angular; 1NO 1NC; Plastic 22mm roller; M20
Allied Stock #: 70368461
Mfr's Part #: 3SE51320CF05
$85.670 Each
Quantity added: