Siemens 3RV1041-4FA10

Image may be a representation.
See specs for product details.
Sirius 40 A 3P Motor Protection CircuitBreaker; 50 kA; 690 V ac/dc
Mfr. Part#: 3RV1041-4FA10
Allied Stock#: 70383056

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$401.680 (Each)
1 $401.680
3 $388.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 28-40 A
Primary Type : Circuit Breaker
Series : 3RV1 Series
UPC Code : 754554409399

Overview

Circuit Breakers 3 Pole - 3RV10 & 3RV13 Range
Siemens 3RV10 and 3RV13 molded case circuit breakers are compact, current limiting motor starter protectors which can be used in motor feeders for special voltages of 440V, 480V, 550V and 690V. They are used for switching and protecting induction motors and other loads with rated currents up to 800A. For motor protection the overload and short-circuit releases are designed for optimized protection and direct starting of induction squirrel cage motors. The motor starter protectors have an electronic release which not only provides short circuit and overload protection but is also sensitive to phase failure and phase unbalance and offers protection in the event of rotor blockage. For starter combinations these molded case motor starter protectors are used for short circuit protection in combinations of circuit breaker, motor contactor and overload relay. They are equipped with a purely magnetic release (up to 32A) or a electronic release (100A to 800A).

Product Added to Cart
Siemens
Sirius 40 A 3P Motor Protection CircuitBreaker; 50 kA; 690 V ac/dc
Allied Stock #: 70383056
Mfr's Part #: 3RV1041-4FA10
$401.680 Each
Quantity added: