Siemens 3RU21264NB0
OVERLOAD RELAY CL10 S0 23-28A SCREW
Mfr. Part #: 3RU21264NB0 / RS Stock #: 70240182
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$160.50
10
$152.48
25
$144.45
50
$136.43
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
28 A
Current Rating
23 to 28 A
Dimensions
0.00 in W X 1.77 in L X 3.35 in D
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Panel Mount
Relay Type
Overload
Size
S0 in
Special Features
Display of Operating State on Device, RESET Button, STOP Button, TEST Function
Supply Voltage
690 V
Temperature Operating Range
-40 to 70°C °C
Terminal Type
Screw
Type
Relay
UPC Code
662643919479
Overview
The 3RU21 thermal overload relays up to 40 A have been designed for current-dependant protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Trip Type Class 10
Overload and Phase Failure Protection
Screw Terminals
Auxiliary Contacts: 1 NO + 1 NC
Manual/Automatic RESET
Switching Position Indication
TEST Function
STOP Button
Class 10