Siemens 3RP25251BW30

Image may be a representation.
See specs for product details.
TIME RELAY; DELAY; 2CO; 12-240VAC/DC
Mfr. Part#: 3RP25251BW30
Allied Stock#: 70961843

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$129.830 (Each)
1 $129.830
3 $125.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Rating : R300 / B300
Current Rating : 5 A
Function : On-Delay
Light Source : LED
Mounting Type : Screw and Snap-on
Series : 3RP25 Series
Supply Voltage : 60Hz
Termination : Screw
UPC Code : 887621914981
Voltage, Control : 240 VAC ; 240 VDC
Voltage, Operating : 12/240 VAC/VCD

Overview

SIEMENS 3RP25111AW30 SIRIUS 3RP25 timing relays, 17.5 mm and 22.5 mm 3RP25111AW30
TIME RELAY, ELECTRONIC, DELAYED, 1 CO CONT., 1 TIME RANGE 0.5S...10S, 12...240V AC/DC AT AC 50/60HZ LED, SCREW TERMINAL

Product Added to Cart
Siemens
TIME RELAY; DELAY; 2CO; 12-240VAC/DC
Allied Stock #: 70961843
Mfr's Part #: 3RP25251BW30
$129.830 Each
Quantity added: