Siemens 3RF34051BD24
SSCONTACTOR,3PH,4.8A,480V,230VAC,2PH,REV
Mfr. Part #: 3RF34051BD24 / RS Stock #: 70240063
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$743.77
10
$706.58
25
$669.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
5.4 A
Control Voltage
110-230 VAC
Current Rating
5.4 A
Dimensions
0.00 in W X 3.74 in L X 0.20 in D
Function
Contactor
Horsepower Rating
3 HP
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount
Number of Poles
3
Primary Type
Solid-State Contactor
Standards
CAC ; CE Approved ; CSA Certified ; GOST Certified ; UL Recognized
Temperature Operating Range
-25 to 60 C
Terminal Type
Screw Terminal
Termination
Screw Terminal
Type
Reversing Contactor
UPC Code
040892594720
Voltage Rating
48-460 V
Overview
SIRIUS 3RF34 Solid-State Contactors
The solid-state contactors for the wear-free and noiseless switching of motors are designed for the frequent switching on and switching off of AC drives up to 5 HP as well as reversing up to 3 HP. These devices are fully insulated and can be mounted directly on motor protectors and overload relays or SIRIUS current monitoring relays, which makes them really easy to integrate into motor feeders.
These 3-phase solid-state contactors are equipped with a 2-phase control which is particularly suitable for typical motor circuits without a connection to the neutral conductor.
3-Pole
DIN Rail for TH 35
Screw Termination
Contact Voltage: 48-480 VDC
Insulated Enclosure with Integrated Heat Sink
LED Display to Indicate Control Voltage
Various Connection Systems
Degree of Protection IP20
DIN EN 60947-4-3
The solid-state contactors for the wear-free and noiseless switching of motors are designed for the frequent switching on and switching off of AC drives up to 5 HP as well as reversing up to 3 HP. These devices are fully insulated and can be mounted directly on motor protectors and overload relays or SIRIUS current monitoring relays, which makes them really easy to integrate into motor feeders.
These 3-phase solid-state contactors are equipped with a 2-phase control which is particularly suitable for typical motor circuits without a connection to the neutral conductor.