Siemens 3RF2320-1BA02

Image may be a representation.
See specs for product details.
24-230V; 22MM SSIS CON; 20A; screw; 24VDC
Mfr. Part#: 3RF2320-1BA02
Allied Stock#: 70240022
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$116.180 (Each)
1 $116.180
3 $110.370 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Current Rating : 20A
Current Rating : 20 A
Depth : 0.197" (5mm)
Dimensions : 100 x 22.5 x 140.5 mm
Function : Solid-State Contactor
Length : 3.937" (100mm)
Mounting Type : DIN Rail, Panel Mount
Number of Poles : 1 Pole
Primary Type : Solid-State Contactor
Series : 3RF Series
Standards : CAC ; CE Approved ; CSA Certified ; GOST Certified ; UL Recognized
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -25 C
Temperature, Operating, Range : -25 to 60 C
Terminal Type : Screw
Termination : Screw
Type : Instantaneous Switching
UPC Code : 754554861548
Voltage Rating : 24 to 230 VAC
Voltage, Control : 24 VDC
Width : 0.886" (22.5mm)

Overview

SIRIUS 3RF23 Semiconductor Solid-State Contactors

  • 1-Pole
  • DIN Rail/Panel Mount
  • Screw Termination
  • Application in Public Networks without Filter
  • LED Display to Indicate Control Voltage
  • Various Connection Systems
  • Degree of Protection IP20
  • Double Insulated Design
  • DIN EN 60947-4-3

  • Product Added to Cart
    Siemens
    24-230V; 22MM SSIS CON; 20A; screw; 24VDC
    Allied Stock #: 70240022
    Mfr's Part #: 3RF2320-1BA02
    $116.180 Each
    Quantity added: