Siemens 3RA13368XB301AK6
Sirius 3RA 3 Pole Contactor, 50 A, 22 kW, 110 V ac@ 50 Hz, 120 V ac@ 60 Hz Coil
Mfr. Part #: 3RA13368XB301AK6 / RS Stock #: 70239678
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
50 A
Control Voltage
120 VAC
Current Rating
50 A
Function
IEC Contactor
Horsepower Rating
50 HP
Horsepower, Max, 1 Phase, at 115 V
3
Horsepower, Max, 1 Phase, at 208 V
7.5
Horsepower, Max, 1 Phase, at 230 V
10
Horsepower, Max, 3 Phase, at 208 V
15
Horsepower, Max, 3 Phase, at 230 V
15
Horsepower, Max, 3 Phase, at 460 V
40
Horsepower, Max, 3 Phase, at 575 V
50
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mounted
Number of Poles
3
Power Rating
22 kW W
Primary Type
IEC Contactor
Relay Type
Electromechanical
Series
3RA Series
Size
S2 in
Standards
CAC ; CE Approved ; CSA Certified ; GOST Certified ; UL Recognized
Temperature Operating Range
-25 to 60 C
Terminal Type
Screw Terminal
Termination
Screw
Type
Reversing Contactor
UPC Code
754554670690
Voltage Rating
400 VAC
Overview
The fully wired reversing contactor assemblies are suitable for use in any climate. They are finger-safe according to EN 50274. The contactor assemblies consist of 2 contactors with the same power, with one NC contact in the basic unit. The contactors are mechanically and electrically interlocked (NC contact interlock).
The 3RA13 contactor assemblies have screw connections and are suitable for screwing or snapping onto 35 mm standard mounting rails.
The 3RA13 contactor assemblies have screw connections and are suitable for screwing or snapping onto 35 mm standard mounting rails.