Siemens 1LE22211CB114AA3

Image may be a representation.
See specs for product details.
MOTOR GENERAL PURPOSE GP100 CAST-IRON; 4 POLEFS 182T 3 HP
Mfr. Part#: 1LE22211CB114AA3
Allied Stock#: 70799634
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$381.27 (Each)
1 $381.27
3 $368.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Ball
Horsepower Rating : 3 HP
Number of Poles : 4
Phase : 3
Series : GP100A Type Series
Type : AC Motor
UPC Code : 662643337136
Voltage, Nominal : 208-230/460 VAC

Overview

SIEMENS GP100A Type Series – NEMA Premium® (Aluminum Rotor) General Purpose Motors:

The GP100A precision die cast aluminum frame, bearings housing and bolt-on feet represent a major step forward in motor design innovation. These motors provide high structural strength through the use of finite element analysis to strategically place material within each component to resist the effects of stress and vibration. They weigh less than comparable rolled-steel frame motor designs, yet provide more structural strength for a wider variety of industrial applications. They are ideal in material handling, pump, fan compressors and other industrial applications.

Features:

  • 1 to 20 HP
  • 1.15 service factor, 40 °C ambient
  • 3600, 1800 or 1200 RPM
  • 3-phase, 60 Hz:
    – 208 - 230/460; FS 140 - 250
    – 575 V; 1 - 20 HP
  • Meets NEMA Premium® efficiency standards
  • Class F insulation, Class B temperature rise @ 1.0 S.F.
  • NEMA Design B, Continuous Duty
  • Meets IP54
  • Adjustable speed drive capability:
    – VT 20:1
    – CT 4:1
  • 143T through 256T frame

    Longevity Overview:
  • Die cast aluminum construction for exceptional heat dissipation and structural integrity. Maximum mounting flexibility assured with bolt-on feet. Condensation drain holes provided. Integrally cast lifting eyes. Unique frame fan design maximizes cooling
  • Die cast aluminum rotor that meets NEMA MG1 Table 12 - 12 efficiencies. Each rotor assembly is dynamically balanced for extended bearing life, and includes a high strength carbon steel (C1045) shaft for maximum rotor performance
  • Manufactured with premium electrical grade steel laminations and copper electrical magnet wire to lower losses for improved efficiencies. A unique stator core design lowers flux density while increasing cooling capacity. Large conductor cross section reduces resistance and lowers stator losses
  • Proprietary inverter rated NEMA Class F, non-hygroscopic insulation system with Class B temperature rise @ 1.0 S.F., provides an extra margin of thermal life. Varnish system application ensures maximum wire penetration to provide protection from moisture, corrosion and electrical surges. This insulation system meets or exceeds NEMA MG1 - 2010, Part 31, making all motors suitable for operation with adjustable frequency drives
  • A bi-directional, non-sparking fan is locked and keyed to the shaft. Its design reduces wind age losses, improves air flow, reduces noise and provides dependable cooling. Polycarbonate fan covers are provided on all frame sizes
  • Lubricated for life, oversized, complete with external V-ring slinger
  • A specially formulated, high temperature, polyurea based grease
  • Cast aluminum construction that is larger than industry standards, diagonally split and rotatable in 90° increments for quick and easy connections. Ground lug included. Non-wicking, clearly and permanently marked leads
  • Cast aluminum construction that is larger than industry standards, diagonally split and rotatable in 90° increments for quick and easy connections. Ground lug included. Non-wicking, clearly and permanently marked leads
  • Siemens GP100A motors are available with a variety of QuikMOD modifications and kits

  • Product Added to Cart
    Siemens
    MOTOR GENERAL PURPOSE GP100 CAST-IRON; 4 POLEFS 182T 3 HP
    Allied Stock #: 70799634
    Mfr's Part #: 1LE22211CB114AA3
    $381.270 Each
    Quantity added: