Siemens 14DUE32BG
7-1/2 hp Non-Reversing Starter, 230 V, 10 - 40 A
Mfr. Part #: 14DUE32BG / RS Stock #: 70239592
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$600.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
10-40 A
Control Voltage
220 to 240 V
Enclosure Type
1
Horsepower Rating
7.5 HP
Horsepower, Max, 3 Phase, at 200 V
71⁄2
Horsepower, Max, 3 Phase, at 230 V
71⁄2
Motor FLA Range
10-40 A
Mounting Type
Panel Mount
NEMA Size
1
Number of Poles
3
Overall Depth
11 in.
Overall Dimensions
6.41 x 5 x 11
Overall Length
6.41 in.
Overall Width
5 in.
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload ; Solid State
Size
S1 in
Special Features
Gravity Dropout ; 45 Degree Wedge Action Contacts ; Molded Coil ; Dual Voltage/Frequency Coil ; Molded Stationary Contact Block ; Straight Thru Wiring
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Heavy Duty
UPC Code
783087945913
Voltage Rating
230 V