Siemens 14DUB32BA
Starter,FVNR SZ1,0.75-3.4Amps,N1,120/240
Mfr. Part #: 14DUB32BA / RS Stock #: 70239559
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$600.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
0.75-3.4 A
Control Voltage
110 to 120 V
Enclosure Type
1
Horsepower Rating
2 HP
Horsepower, Max, 3 Phase, at 200 V
1⁄2
Horsepower, Max, 3 Phase, at 230 V
3⁄4
Horsepower, Max, 3 Phase, at 460 V
11⁄2
Horsepower, Max, 3 Phase, at 575 V
2
Mounting Type
Panel Mount
NEMA Size
1
Number of Poles
3
Overall Depth
11 in.
Overall Dimensions
6.41 x 5 x 11
Overall Length
6.41 in.
Overall Width
5 in.
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload ; Solid State
Size
S1 in
Special Features
Gravity Dropout ; 45 Degree Wedge Action Contacts ; Molded Coil ; Dual Voltage/Frequency Coil ; Molded Stationary Contact Block ; Straight Thru Wiring
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Heavy Duty
UPC Code
783087943520
Voltage Rating
575 V