Siemens 14BUC32AD
Starter,FVNR SZ00,3-12Amps,Open,208V
Mfr. Part #: 14BUC32AD / RS Stock #: 70239495
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$415.47
10
$394.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
3-12 A
Control Voltage
200 to 208 V
Enclosure Type
Open
Horsepower Rating
2 HP
Horsepower, Max, 3 Phase, at 200 V
11⁄2
Horsepower, Max, 3 Phase, at 230 V
11⁄2
Horsepower, Max, 3 Phase, at 460 V
2
Mounting Type
Panel Mount
NEMA Size
00
Number of Poles
3
Overall Depth
7.44 in.
Overall Dimensions
5.75 x 3.75 x 7.44
Overall Length
5.75 in.
Overall Width
3.75 in.
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload ; Solid State
Size
S00 in
Special Features
Gravity Dropout ; 45 Degree Wedge Action Contacts ; Molded Coil ; Dual Voltage/Frequency Coil ; Molded Stationary Contact Block ; Straight Thru Wiring
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Heavy Duty
UPC Code
783087939080
Voltage Rating
460 V