SICK WTB12C-3P2432
Photoelectric Sensor,Proximity,BGS,20-350 mm,Red,640 nm,PNP,M12, 4-Pin Male Conn
Mfr. Part #: WTB12C-3P2432 / RS Stock #: 70879966
Price
Qty.
Standard Price
1
$407.25
3
$382.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1067771
Body Style
Rectangular
Connection Type
Connector M12
Housing Material
Metal
IP Rating
IP66 ; IP67
Light Source
LED
Measurement Range
20-350 mm
Output
PNP
Output Current
≤ 100 mA A
Power Dissipation
45 mA
Sensing Mode
Background Suppression
Sensing Range
20 mm ... 350 mm (Object with 90 % reflectance (referred to standard white, DIN 5033))
Supply Voltage
10-30 VDC
Type
Reflective Sensors
Wave Length
640 nm
Weight
120 g
Overview
strong>W12-3 - Rugged metal housing provides exceptional performance in demanding applications
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries - the W12 family provides a solution for any application.
At a Glance
?Best-in-class optical performance due to superior OES technology
?Autocollimation with retro-reflective sensors
?Background and foreground suppression with second emitter LED on proximity sensors
?Highly visible, precise light spot and high-energy IR transmitters
?Rugged die-cast zinc housing, optional with Teflon® coating
?Mounting options with through holes, base blind holes, oblong through holes and dovetail
?Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries - the W12 family provides a solution for any application.
At a Glance
?Best-in-class optical performance due to superior OES technology
?Autocollimation with retro-reflective sensors
?Background and foreground suppression with second emitter LED on proximity sensors
?Highly visible, precise light spot and high-energy IR transmitters
?Rugged die-cast zinc housing, optional with Teflon® coating
?Mounting options with through holes, base blind holes, oblong through holes and dovetail
?Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link