SICK WT2F-N140

Image may be a representation.
See specs for product details.
Proximity Sensor; Photoelectric; Rectangular; 2 mm-18 mm; Red Light; 660 nm; NPN
Manufacturer #: WT2F-N140
Allied Stock #: 70879545

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$138.35 (Each)
1 $138.35
3 $131.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6030583
Body Style : Rectangular
Cable, Length : 2 m
Configuration : Miniature
Connection Type : Cable 3-Wire
Current, Output : ≤ 50 mA
Dimensions : 14mm x 19.5mm x 3.5mm
Frequency, Switching : 1,000 Hz (with light/dark ratio 1:1)
IP Rating : IP67
Light Source : LED (Average service life: 100,000 h at TU = +25 °C)
Material, Housing : PCplastic
Output : NPN
Range, Measurement : 0.002-0.018 m
Sensing Mode : Diffuse
Sensing Range : 2 mm ... 18 mm (Object with 90 % reflectance (referred to standard white, DIN 5033))
Series : WT2 Series
Supply Voltage : 12-24 VDC
Type : Proximity Sensors
Wave Length : 660 nm
Weight : 20 g

Overview

W2 Flat - One of the smallest photoelectric sensor families in the world
The W2 Flat photoelectric sensor family is enclosed in a housing only 3.5 mm high, enabling it to fit in nearly all machine parts for reliable object detection. These sensors, which are one of the smallest photoelectric sensor families in the world, enable thin and compact machine designs. Their rugged housing includes metal-reinforced fixing holes that simplify machine integration. This flat design enables even a milling recess to be used to integrate the sensor safely in the machine.

At a Glance

  • One of the smallest photoelectric sensors in the world
  • No external amplifier required
  • Variant designed to detect transparent and glossy objects
  • Rugged housing with metal-reinforced fixing holes

  • Product Added to Cart
    SICK
    Proximity Sensor; Photoelectric; Rectangular; 2 mm-18 mm; Red Light; 660 nm; NPN
    Allied Stock #: 70879545
    Mfr's Part #: WT2F-N140
    $138.350 Each
    Quantity added: