SICK WT12L-2B510A02

Image may be a representation.
See specs for product details.
Photoelectric Proximity Sensor; BGS; W12L; 50mm; Red Laser; PNP; M12 Conn
Mfr. Part#: WT12L-2B510A02
Allied Stock#: 70882497

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$490.72 (Each)
1 $490.72
3 $466.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1019593
Body Style : Rectangular
Connection Type : M12 5-Pin
Current, Output : 100 mA
Dimensions : 15mm x 49mm x 41.5mm
Frequency, Switching : 2,500 Hz (with light/dark ratio 1:1)
IP Rating : IP67
Light Source : Laser (Average service life: 50,000 h at TU = +25 °C)
Material, Housing : Metal
Output : PNP
Power Dissipation : ≤ 55 mA (without load)
Range, Measurement : 0.05 m
Sensing Mode : Retroreflective Autocollimation
Sensing Range : 50 mm (Object with 6 % remission)
Series : W12-2 Laser Series
Supply Voltage : 10-30 VDC
Type : Retroreflective Sensors
Wave Length : 650 nm
Weight : 130 g
Product Added to Cart
SICK
Photoelectric Proximity Sensor; BGS; W12L; 50mm; Red Laser; PNP; M12 Conn
Allied Stock #: 70882497
Mfr's Part #: WT12L-2B510A02
$490.720 Each
Quantity added: