SICK WSE9L-3P2237

Image may be a representation.
See specs for product details.
Through-Beam Photoelectric Sensor; PNP; 10-30VDC; M8 Connector
Manufacturer #: WSE9L-3P2237
Allied Stock #: 70883749
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$342.64 (Each)
1 $342.64
3 $325.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1058182
Body Style : Rectangular
Connection Type : M8 4-Pin
Current, Output : ≤ 100 mA
Dimensions : 12.2mm x 49.8mm x 23.6mm
Frequency, Switching : 1,000 Hz (with light/dark ratio 1:1)
IP Rating : IP66 ; IP67 ; IP69K
Light Source : Laser (Average service life: 50,000 h at TU = +25 °C)
Material, Housing : VISTAL Plastic
Mounting Hole Size : M3
Operation : Light-ON
Output : PNP-Complementary
Power Dissipation : ≤ 30 mA (without load)
Range, Measurement : 0-50 m
Sensing Mode : Through Beam
Sensing Range : 0 m ... 50 m
Series : W9L-3 Series
Special Features : Single teach-in button
Supply Voltage : 10-30 VDC
Type : Through Beam Sensors
Wave Length : 650 nm
Weight : 13 g

Overview

W9L-3 - Spot-on laser precision inside rugged VISTAL® housing
Precise detection of small objects and object features. Reliable for use in harsh industrial environments. The W9L-3 laser photoelectric sensor offers a wider range of solutions than ever before. It is a complete product family, including photoelectric proximity sensors, photoelectric retro-reflective sensors and through-beam photoelectric switches. All sensors are equipped with the latest laser technology, protected by a rugged VISTAL™ housing – for even stronger mechanical resistance and reliability. The W9L-3 range works using SICK's optimized ASIC technology, optical and electromagnetic interference is effectively suppressed for safe switching behavior in any environment. With its various connection, mounting and sensing options, the W9L-3 sensor family can solve a variety of application needs in the automation environment.

At a Glance

  • Tough VISTAL™ housing
  • Precise laser light spot
  • Photoelectric proximity sensor in laser classes 1 and 2
  • Photoelectric retro-reflective sensor with autocollimation optics and polarizing filter, models available for clear material detection
  • Through-beam photoelectric sensors with sensing ranges of up to 60 m
  • SIRIC technology
  • Connections: M8 and M12 plugs, cable as well as cable with plug
  • M3 and M4 hole pattern

  • Product Added to Cart
    SICK
    Through-Beam Photoelectric Sensor; PNP; 10-30VDC; M8 Connector
    Allied Stock #: 70883749
    Mfr's Part #: WSE9L-3P2237
    $342.640 Each
    Quantity added: