SICK WL9G-3P2434

Image may be a representation.
See specs for product details.
Photoelectric RetroReflective Sensor; Autocolimtn; CTA; PNP; LO; 0m - 3m; Red; M12
Mfr. Part#: WL9G-3P2434
Allied Stock#: 70903210

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$210.780 (Each)
1 $210.780
3 $200.240 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1054599
Body Style : Rectangular
Color, Emitted : Red
Connection Type : M12 4-Pin
Dimensions : 12.2 mm x 49.8 mm x 23.6 mm
IP Rating : IP66 ; IP67 ; IP69K
Light Source : PinPoint LED (Average service life: 100,000 h at TU = +25 °C)
Material, Housing : VISTAL Plastic
Operation : Light-ON
Output : PNP
Range, Measurement : 5 m
Sensing Mode : Retroreflective
Series : W9-3 Series
Supply Voltage : 10-30 VDC
Type : Retroreflective Sensors
Wave Length : 650 nm

Overview

Performance inside VISTAL housing
The W9-3 sensors feature a compact, rugged housing made from VISTAL™, offers an outstanding mechanical robustness, Plus, proprietary optic and OES3 ASIC technology provides best-in-class sensing performance. The W9-3 also includes unique connectivity options, mounting variability and optical specifications, making it the perfect solution for challenging automation applications. Add this advantage to your machine.

Features

  • High-Performance Sensor in Ultra-Rugged VISTAL™ Housing
  • PinPoint LED for Highly Visible and Precise Light Spot
  • Two Emitter LEDs for Best-in-Class Background Suppression
  • Variable Mounting with M3 or M4 Hole Pattern
  • Wide Range of Connection Options
    width="560" height="315" src="https://www.youtube.com/watch?v=e-v2gRjsCMw?rel=0" frameborder="0" allowfullscreen

  • Product Added to Cart
    SICK
    Photoelectric RetroReflective Sensor; Autocolimtn; CTA; PNP; LO; 0m - 3m; Red; M12
    Allied Stock #: 70903210
    Mfr's Part #: WL9G-3P2434
    $210.780 Each
    Quantity added: