SICK WL12GC-3P2472

Image may be a representation.
See specs for product details.
Photoelectric Sensor; Retro-Reflective; Autocollimation; Red; 660 nm; PNP; M12; 4-Pin
Manufacturer #: WL12GC-3P2472
Allied Stock #: 70879963

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$305.89 (Each)
1 $305.89
3 $290.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1054087
Body Style : Rectangular
Connection Type : M12 4-Pin
Current, Output : ≤ 100 mA
Dimensions : 15.5mm x 48.5mm x 42mm
IP Rating : IP66 ; IP67
Light Source : PinPoint LED (Average service life: 100,000 h at TU = +25 °C)
Material, Housing : Zinc diecastmetal
Output : PNP
Power Dissipation : ≤ 30 mA (without load)
Sensing Mode : Retroreflective Autocollimation
Series : W12 Series
Supply Voltage : 10-30 VDC
Type : Retroreflective Sensors
Wave Length : 660 nm
Weight : 120 g

Overview

W12-3 - Rugged metal housing provides exceptional performance in demanding applications
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries – the W12 family provides a solution for any application.

At a Glance

  • Best-in-class optical performance due to superior OES technology
  • Autocollimation with retro-reflective sensors
  • Background and foreground suppression with second emitter LED on proximity sensors
  • Highly visible, precise light spot and high-energy IR transmitters
  • Rugged die-cast zinc housing, optional with Teflon® coating
  • Mounting options with through holes, base blind holes, oblong through holes and dovetail
  • Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link

  • Product Added to Cart
    SICK
    Photoelectric Sensor; Retro-Reflective; Autocollimation; Red; 660 nm; PNP; M12; 4-Pin
    Allied Stock #: 70879963
    Mfr's Part #: WL12GC-3P2472
    $305.890 Each
    Quantity added: