SICK WF2-60B416

Image may be a representation.
See specs for product details.
Fork Sensor; PNP/NPN; IR; 2mm Slot Width; 60mm Depth; 4-Pin M8 Connector; Teach-In
Manufacturer #: WF2-60B416
Allied Stock #: 70872399

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$245.36 (Each)
1 $245.36
3 $233.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6028457
Body Style : Fork
Connection Type : M8 4-Pin
Current, Output : 100 mA
Depth : 2.323" (59mm)
Dimensions : 10mm x 32mm x 74mm
Frequency, Switching : 10 kHz (with light/dark ratio 1:1)
IP Rating : IP65
Light Source : LED, Infrared light
Material, Housing : Aluminum
Min. Sensing Object : 0.2 mm
Output : NPN/PNP
Response Time : 100 μs
Sensing Mode : Through Beam
Series : WF Series
Supply Voltage : 10-30 VDC
Switch Style : Light/darkswitching, selectable via button
Type : Fork Sensors
Weight : Approx. 36 g ... 160 g (Depending on fork width)
Width : 0.079" (2mm)

Overview

WF - WFnext - it’s next for high-speed applications
The WFnext line is ideal for high-speed, accurate label detection. It includes more than 40 fork sensors with a large selection of fork widths and depths to fit any application, such as detecting labels, holes or double sheets. Since the sender and receiver are in one housing, adjustment is not necessary. This easy-to-use sensor line includes fork widths between 2 mm and 120 mm with fork depths of 40 mm, 60 mm and 95 mm. Its fast response time and fine resolution make it possible to detect small and flat objects moving at high speeds. On multiple installations, WFnext sensors can be installed adjacent to one another with no cross talk.

At a Glance

  • Infrared light source
  • Simple and accurate adjustment via teach-in or manually via "+"/"–" buttons
  • Fast response time (max. 100 μs)
  • PNP and NPN switching output
  • Light/dark switching function
  • 21 different models with different fork widths and depths
  • Rugged, IP 65 aluminum housing

  • Product Added to Cart
    SICK
    Fork Sensor; PNP/NPN; IR; 2mm Slot Width; 60mm Depth; 4-Pin M8 Connector; Teach-In
    Allied Stock #: 70872399
    Mfr's Part #: WF2-60B416
    $245.360 Each
    Quantity added: