SICK VSPI-1R111

Image may be a representation.
See specs for product details.
2D Vision Sensor; Inspector; Wrk Dist:?50mm; Lght: White; 384px x 384px
Manufacturer #: VSPI-1R111
Allied Stock #: 70887349

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1139.38 (Each)
1 $1139.38
3 $1082.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1042779
Current, Output : ≤100 mA
Dimensions : 100 × 53 × 38 mm
Function : Positioning
Interface : Inspector Viewer
IP Rating : IP67
Material, Housing : Aluminum
Series : Inspector Series
Software : SOPAS ET
Supply Voltage : 24 V DC
Technology : 2D, snapshot, image analysis
Vibration : IEC 60068-2-6 (Load)
Weight : 350 g

Overview

The Inspector is an intelligent vision solution in an easy-to-use sensor package. No matter if the task is to verify completeness and quality, find a part’s position or measure its dimensions, the Inspector is up to the challenge. The sensors’ rugged design and IP 67 metal housing makes them ideal for tough environments and intelligent processing technology makes the Inspector perfect for high-speed applications. The flexible housing is designed to easily optimize the optical needs of your application. This ensures excellent inspection even with tough targets, such as highly reflective metal parts and multicolored labels. The Inspector family provides broad support for control, monitoring and data collection through a variety of interfaces. This vision sensor provides everything to meet your integration needs and facilitate daily work.

Features

  • High-Speed Positioning, Inspection and Measurement
  • Powerful “Object Locator" Tool, Independent of Position, Rotation and Scale
  • Unique, Interchangeable Housing Design Supporting Dome and Various Optical Accessories
  • Simple Step-by-Step Configuration in PC Including Emulator
  • Easy-to-Use Operator Interfaces
  • Flexible Machine and HMI Design Interfaces[Vision Sensors]

  • Product Added to Cart
    SICK
    2D Vision Sensor; Inspector; Wrk Dist:?50mm; Lght: White; 384px x 384px
    Allied Stock #: 70887349
    Mfr's Part #: VSPI-1R111
    $1,139.380 Each
    Quantity added: