SICK UM30-214115
Distance Sensor,Ultrasonic,1 NPN, 350 - 5000mm Range, M12 5-Pin
Mfr. Part #: UM30-214115 / RS Stock #: 70875397
Price
Qty.
Standard Price
1
$482.80
3
$453.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6037672
Body Style
Cylindrical
Connection Type
M12, 5-pin
Frequency
120 kHz
Housing Material
Nickel-plated brass, PBTDisplay: TPUUltrasonic transducer: polyurethane foam, glass epoxy resin
Hysteresis
50 mm
Indication
LED display, 2 x LED
IP Rating
IP67
Measuring Range
350 to 3400 mm
Mounting Type
30 mm Threaded
Power Dissipation
2.4 W
Primary Type
Ultrasonic Proximity Sensors
Resolution
0.18 mm
Sensing Mode
Diffuse
Special Features
Set switching mode: Distance to object (DtO) / Window (Wnd) / Object between sensor and background (ObSB), teach-in of switching output, set levels of switching outputs, Invertable switching output, set on delay switching output, temperature compensation, synchronization of up to 10 sensors, multiplexing: no cross talk of up to 10 sensors, set measurement filters: value filter, filter strength, adjustable sensitivity, foreground suppression and detection area, switch-off display, reset to factory default (Functions may vary depending on sensor type)
Supply Voltage
9-30 VDC
Switching Frequency
3 Hz
Weight
210 g
Overview
The universal application solver
The UM30 product family provides a variety of flexible options. Sensing ranges up to 8 m, as well as various setup options, enable these sensors to solve nearly any application. Its high measurement accuracy due to internal temperature compensation along with the color independent detection of objects, immunity to dirt and dust, and a high operational temperature range up to 70 C, enable reliable operation even under the most challenging conditions.
At a glance
Integrated time-of-flight technology detects objects such as glass, liquids and transparent foils, independent of color
Range up to 8,000 mm
Display enables fast and flexible sensor adjustment
Immune to dust, dirt and fog
Available with combined analog and digital outputs
Synchronization and multiplexing
Adjustable sensitivity
Three operation modes: Distance to Object (DtO), Window (Wnd) or Object between sensor and background (ObSB)
The UM30 product family provides a variety of flexible options. Sensing ranges up to 8 m, as well as various setup options, enable these sensors to solve nearly any application. Its high measurement accuracy due to internal temperature compensation along with the color independent detection of objects, immunity to dirt and dust, and a high operational temperature range up to 70 C, enable reliable operation even under the most challenging conditions.
At a glance