SICK UE10-2FG3D0

Image may be a representation.
See specs for product details.
Safety Relay; PlugIn Scrw Typ Term; 2NO; 1NC; 1; 050mm; Male Conn M12; 5Pin
Manufacturer #: UE10-2FG3D0
Allied Stock #: 70872452

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$125.38 (Each)
1 $125.38
3 $119.11
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : Plug-in screw-type terminals
Contact Type : Silver alloy, gold flashed
Current, Input : ≤ 50 mA
Dimensions : 17.8 x 105.5 x 70.8 mm
Input Voltage : 24 V DC (16.8 V DC ... 27.6 V DC)
Number of Channels : 1 Channel
Output Type : 2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Power Dissipation : (≤ 2 W (DC))
Response Time : ≤ 10 ms
Series : UE10-2FG Series
Shock Resistance : 16 g, 16 ms (IEC 60068-2-29)
Terminal Type : Plug-in
Type : Safety Relay
Voltage, Insulation : 300 V AC
Weight : 91 g
Product Added to Cart
SICK
Safety Relay; PlugIn Scrw Typ Term; 2NO; 1NC; 1; 050mm; Male Conn M12; 5Pin
Allied Stock #: 70872452
Mfr's Part #: UE10-2FG3D0
$125.380 Each
Quantity added: