SICK TCT-1PAT11506MZ

Image may be a representation.
See specs for product details.
Temperature Sensor; TCT; #50°C to +150°C; Round Conn M12 x 1; 4-pin; Pt100; 4Wire
Manufacturer #: TCT-1PAT11506MZ
Allied Stock #: 70871871

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$352.80 (Each)
1 $352.80
3 $335.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6043194
Connection : Round connector M12 x 1, 4-pin, IP 67 (IP enclosure rating as per IEC 60529. The enclosure rating classes specified only apply while the device is connected with male cable connectors of the corresponding enclosure rating.)
Material, Housing : Stainless steel 1.4571
Measuring Range : –50 °C ... +150 °C
Series : TCT Series
Signal Output : Pt100, 4-wire
Supply Voltage : 10 V DC ... 35 V DC

Overview

TCT - Compact, Rugged, Precise
The TCT is a universal Pt100 resistance thermometer in a compact stainless steel housing for temperature measurement in liquids and gases. Available with a variety of process connections and insertion lengths, it can be adapted to specific applications. The TCT is available with or without compression fittings and with various connection threads, for example. Designs with protective pipe can also be supplied. The Pt100 element is located inside the tip of the probe. Wetted parts are made from high-grade stainless steel 1.4571. The TCT is available with Pt100 output or an integrated measuring transducer with 4 mA ... 20 mA output signal.

At a Glance

  • Pt100 element, accuracy class A according to IEC 60751
  • Measuring ranges –50 °C ... +150 °C and –50 °C ... +250 °C
  • Wetted parts made from corrosion resistant stainless steel 1.4571
  • Various mechanical adaptations and insertion lengths, also available with thermowell
  • Pt100 (4-wire) or 4 mA ... 20 mA (2-wire)
  • Circular connector M12 x 1 (IP 67) or L-connector according to DIN EN 175301-803 A (IP 65)[Fluid Sensors]

  • Product Added to Cart
    SICK
    Temperature Sensor; TCT; #50°C to +150°C; Round Conn M12 x 1; 4-pin; Pt100; 4Wire
    Allied Stock #: 70871871
    Mfr's Part #: TCT-1PAT11506MZ
    $352.800 Each
    Quantity added: