SICK TBT-1PAS10503GZ

Image may be a representation.
See specs for product details.
Temperature Sensor; TBT; #50°C to +150°C; Cable gland M16 x 1.5; Pt100; 4Wire
Mfr. Part#: TBT-1PAS10503GZ
Allied Stock#: 70871716

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$266.700 (Each)
1 $266.700
3 $253.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6043027
Connection : Cable gland M16 x 1.5, IP65 (IP enclosure rating as per IEC 60529. The enclosure rating classes specified only apply while the device is connected with male cable connectors of the corresponding enclosure rating.)
Material, Housing : Aluminum
Measuring Range : –50 °C ... +150 °C
Series : TBT Series
Signal Output : Pt100, 4-wire

Overview

TBT - Well-Proven Temperature Measurement
The TBT is a universal purpose Pt100 resistance thermometer with a splash-proof die-cast aluminum housing for the temperature measurement in liquids and gases. It can be adapted to specific applications through its various available process connections and insertion lengths. The TBT is available with various connection threads, with or without compression fittings. Wetted parts are made from high-grade stainless steel 1.4571. Besides its Pt100 output signal, the TBT is available with an integrated transmitter with output signal 4 mA ... 20 mA.

At a Glance

  • Pt100 element, accuracy class A according to IEC 60751
  • Measuring ranges –50 °C ... +150 °C and –50 °C ... +250 °C
  • Wetted parts made from corrosion resistant stainless steel 1.4571
  • Various mechanical adaptations and insertion lengths
  • Pt100 (4-wire) or 4 mA ... 20 mA (2-wire)
  • Cable gland M16 x 1.5[Fluid Sensors]

  • Product Added to Cart
    SICK
    Temperature Sensor; TBT; #50°C to +150°C; Cable gland M16 x 1.5; Pt100; 4Wire
    Allied Stock #: 70871716
    Mfr's Part #: TBT-1PAS10503GZ
    $266.700 Each
    Quantity added: