SICK TBT-1ABN21006PZ

Image may be a representation.
See specs for product details.
Temperature Sensor; TBT; #50°C to +250°C; Cbl Glnd M16 x 1.5; 4mA to 20mA; 2Wire
Mfr. Part#: TBT-1ABN21006PZ
Allied Stock#: 70871830

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$326.550 (Each)
1 $326.550
3 $310.220 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6043150
Connection : Cable gland M16 x 1.5, IP67 (IP enclosure rating as per IEC 60529. The enclosure rating classes specified only apply while the device is connected with male cable connectors of the corresponding enclosure rating.)
Material, Housing : Aluminum
Measuring Range : –50 °C ... +250 °C
Series : TBT Series
Supply Voltage : 10 V DC ... 35 V DC

Overview

TBT - Well-Proven Temperature Measurement
The TBT is a universal purpose Pt100 resistance thermometer with a splash-proof die-cast aluminum housing for the temperature measurement in liquids and gases. It can be adapted to specific applications through its various available process connections and insertion lengths. The TBT is available with various connection threads, with or without compression fittings. Wetted parts are made from high-grade stainless steel 1.4571. Besides its Pt100 output signal, the TBT is available with an integrated transmitter with output signal 4 mA ... 20 mA.

At a Glance

  • Pt100 element, accuracy class A according to IEC 60751
  • Measuring ranges –50 °C ... +150 °C and –50 °C ... +250 °C
  • Wetted parts made from corrosion resistant stainless steel 1.4571
  • Various mechanical adaptations and insertion lengths
  • Pt100 (4-wire) or 4 mA ... 20 mA (2-wire)
  • Cable gland M16 x 1.5[Fluid Sensors]

  • Product Added to Cart
    SICK
    Temperature Sensor; TBT; #50°C to +250°C; Cbl Glnd M16 x 1.5; 4mA to 20mA; 2Wire
    Allied Stock #: 70871830
    Mfr's Part #: TBT-1ABN21006PZ
    $326.550 Each
    Quantity added: