SICK SPL-S440NPS1W04

Image may be a representation.
See specs for product details.
Switching Automation Light Grid; Beam Sep 40mm; Beams 12; 440mm; Short Cbl M8
Mfr. Part#: SPL-S440NPS1W04
Allied Stock#: 70840023

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$549.09 (Each)
1 $549.09
3 $521.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Beam Spacing : 40 mm
Configuration : Sender/receiver
Connection Type : Short cable with connector M8, 4-pin
Dimensions : 25 mm x 512.4 mm x 8 mm
Frequency, Switching : 500 kHz
Indication : LED
IP Rating : IP65
Light Immunity : Direct: 100,000 lx (Sunlight)Indirect: 150,000 lx
Material, Housing : PMMA
Min. Sensing Object : Parallel beam, 45 mm
Number of Beams : ≥ 12
Output Type : 1 x NPN
Protection Class : III
Response Time : Parallel beam ≥ 19 ms
Sensing Range : 1.5 m
Series : SLG Series
Supply Voltage : DC24 V, ± 20 % (limit values)
Type : Automation light grids
Wave Length : Infrared light, 950 nm
Weight : ≥ 60 g

Overview

The SPL pick-to-light light grid from SICK ensures optimum picking accuracy, reducing errors and improving quality. The SPL is an operator-friendly light grid – the ergonomic and economical solution for access control and picking control. The green job LEDs indicate the correct picking bin to the operator and optically confirms that the correct item has been picked. The red LED lights when there is a picking error. This
means no wrong components are used, no missing parts and no rework. In addition, features such as auto-muting, auto-teach, and an alignment aid provide more uptime. The SPL ensures process reliability and quality.

Features

  • Variable Detection Lengths from 120 mm Up to 440 mm
  • No Commissioning Necessary – Plug & Play Operation
  • Maximum Range 3 m
  • Response Time 18 ms
  • 25 mm Resolution with 40 mm Beam Separation Possible
  • Highly Visible Job LEDs Along the Entire Length of the Sensor
  • Green Job LEDs for Correct Pick and Red Job LEDs for Incorrect Pick
  • Can be Connected to Bus Systems

  • Product Added to Cart
    SICK
    Switching Automation Light Grid; Beam Sep 40mm; Beams 12; 440mm; Short Cbl M8
    Allied Stock #: 70840023
    Mfr's Part #: SPL-S440NPS1W04
    $549.090 Each
    Quantity added: