SICK SGS4-F140P7PS1W02

Image may be a representation.
See specs for product details.
Switching Automation Light Grid; Beam Sep 40mm; Beams36; 1; 400mm; Short Cbl M8
Manufacturer #: SGS4-F140P7PS1W02
Allied Stock #: 70840066

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1030.08 (Each)
1 $1030.08
3 $978.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Beam Spacing : 40 mm
Configuration : Sender/receiver
Connection Type : Short cable with connector M8, 4-pin
Dimensions : 25 mm x 1,472.4 mm x 8 mm
Frequency, Switching : 500 kHz
Indication : LED
IP Rating : IP65
Light Immunity : Direct: 100,000 lx (Sunlight)Indirect: 150,000 lx
Material, Housing : PMMA
Min. Sensing Object : Parallel beam, 45 mm
Number of Beams : ≥ 36
Output Type : 1 x PNP
Protection Class : III
Response Time : Parallel beam ≥ 19 ms
Sensing Range : 7 m
Series : SLG Series
Supply Voltage : DC24 V, ± 20 %
Type : Automation light grids
Wave Length : Infrared light, 950 nm
Weight : ≥ 180 g

Overview

SGS can be mounted inside doors, gates, and entry/exit points. As a result, they are the largest light grids of the SLG product family group, are taught by remote wire, and have the longest sender to receiver span. SGS light grids can be commissioned quickly thanks to their simple “Click & Go" assembly feature and setup. In addition, features such as auto-muting, auto-teach, and an alignment aid provide more uptime. A specially developed multi-connector also makes it easy to connect a series of multiple SGS light grids to a larger unit. Available with optional aluminum stabilizer for stand-alone mounting – it’s that simple!

Features

  • Variable Detection Lengths from 600 mm Up to 1,400 mm (in 160 mm Increments)
  • Simple Teach-In Setup via Cable
  • Optional Parameter Setting with Teach-In Button, No PC Required
  • Maximum Range 10 m
  • Response Time 18 ms
  • 25 mm or 45 mm MDO Possible
  • Highly Immune to Sunlight at 150,000 lx
  • Small Blind Zone < 11 mm

  • Product Added to Cart
    SICK
    Switching Automation Light Grid; Beam Sep 40mm; Beams36; 1; 400mm; Short Cbl M8
    Allied Stock #: 70840066
    Mfr's Part #: SGS4-F140P7PS1W02
    $1,030.080 Each
    Quantity added: