SICK SAS4-S060P3PS2W0A

Image may be a representation.
See specs for product details.
Switching Automation Light Grid; Beam Sep 40mm; Beams16; 600mm; Short Cbl M8
Manufacturer #: SAS4-S060P3PS2W0A
Allied Stock #: 70840055

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$826.88 (Each)
1 $826.88
3 $785.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Beam Spacing : 40 mm
Configuration : Sender/receiver
Connection Type : Short cable with connector M8, 4-pin
Dimensions : 25 mm x 672.4 mm x 8 mm
Frequency, Switching : 500 kHz
Indication : LED
IP Rating : IP65
Light Immunity : Direct: 100,000 lx (Sunlight)Indirect: 150,000 lx
Material, Housing : PMMA
Min. Sensing Object : Parallel beam, 45 mm
Number of Beams : ≥ 16
Output Type : 1 x PNP
Protection Class : III
Response Time : Parallel beam ≥ 19 ms
Sensing Range : 3 m
Series : SLG Series
Supply Voltage : DC24 V, ± 20 % (limit values)
Type : Automation light grids
Wave Length : Infrared light, 950 nm
Weight : ≥ 80 g

Overview

The SAS light grid is an easy-to-install solution used on production, manufacturing, and fabricating machines. Thanks to its range of sizes, slim and sleek design, as well as special options the SAS light grids are ideal for a range of applications. The SAS is available in a flat and slim housing and is suitable for detection heights from 120 mm to 600 mm. The software is accessed via an integrated teach-in button, offering the choice between parallel technologyor even higher-resolution cross-beam technology. In addition, auto-muting, switching logic and an alignment aid provide more uptime.

Features

  • Variable detection Lengths from 120 mm Up to 600 mm (in 160 mm Increments)
  • Set Parameters via Teach-In with No PC
  • Simple Teach-In Setup
  • Maximum Range 4 m
  • Response Time 18 ms
  • 25 mm Resolution with 40 mm Beam Separation Possible
  • Highly Immune to Sunlight Up to 150,000 lx
  • Small Blind Zone < 11 mm

  • Product Added to Cart
    SICK
    Switching Automation Light Grid; Beam Sep 40mm; Beams16; 600mm; Short Cbl M8
    Allied Stock #: 70840055
    Mfr's Part #: SAS4-S060P3PS2W0A
    $826.880 Each
    Quantity added: