SICK PHT-RB2X5ST10S0ALS0Z

Image may be a representation.
See specs for product details.
Pressure Sensor; PHT; Liquid; Gaseous; 0bar-2.5bar; #20°C-+150°C; 4mA- 20mA
Manufacturer #: PHT-RB2X5ST10S0ALS0Z
Allied Stock #: 70871050

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$663.60 (Each)
1 $663.60
3 $630.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6039350
Connection : L-connector (DIN EN 175301-803 A), IP 65
IP Rating : IP65
Material, Housing : Stainless steel 1.4571
Measuring Range : 0 bar ... 2.5 bar
Series : PHT Series
Signal Output : 4 mA ... 20 mA
Supply Voltage : 10-30 VDC

Overview

PHT - A Clean Solution
With its flush-mounted stainless steel membranes and large range of hygienic process connectors, the PHT pressure transmitter is ideal for demanding hygienic applications in the food and beverage, pharmaceutical and cosmetics industries. With enhanced process temperatures, resistance to corrosive fluids, cavity-free design with hygienically-graded process connections, the PHT is distinguished by its outstanding functionality and certifications issued by EHEDG and 3-A Sanitary Standards, Inc.

At a glance

  • Robust and precise pressure measurement technology
  • Flush-mounted, hermetically sealed stainless steel membrane with roughness Ra < 0.4 μm
  • Wetted parts stainless steel 1.4435, housing stainless steel 1.4571
  • CIP/SIP resistant
  • Large range of hygienic process connectors
  • Stainless steel housing with enclosure rating of up to IP 68
  • Field housing available (IP 67)[Fluid Sensors]

  • Product Added to Cart
    SICK
    Pressure Sensor; PHT; Liquid; Gaseous; 0bar-2.5bar; #20°C-+150°C; 4mA- 20mA
    Allied Stock #: 70871050
    Mfr's Part #: PHT-RB2X5ST10S0ALS0Z
    $663.600 Each
    Quantity added: