SICK PFT-FCB1X6SF1OSSALSSZ

Image may be a representation.
See specs for product details.
Pressure Sensor; PFT; Liquid; Gaseous; #1bar-0.6bar; #30°C-+100°C; 4mA-20mA; 2Wire
Manufacturer #: PFT-FCB1X6SF1OSSALSSZ
Allied Stock #: 70871237
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$618.45 (Each)
1 $618.45
3 $587.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6040976
Connection : L-connector (DIN EN 175301-803 A), IP 65
IP Rating : IP65
Material, Housing : Stainless steel 1.4571
Measuring Range : –1 bar ... 0.6 bar
Series : PFT Series
Signal Output : 4 mA ... 20 mA, 2-wire
Supply Voltage : 10-30 VDC

Overview

PFT - The Flexible Solution
The PFT electronic pressure transmitter is used for the precision measurement of pressures in liquids and gases. Distinguished by its high-quality measurement technology, the device is well suited to solve demanding measurement tasks in industrial applications. Designs with extended temperature range, enhanced measurement accuracy, or flush-mounted membrane open up a wide range of applications. Its vast configurability ensures the PFT can perfectly suit the most diverse customer requirements.

At a Glance

  • Measuring ranges from 0 mbar ... 100 mbar up to 0 bar ... 600 bar
  • Relative, absolute, and ± measuring ranges
  • Also available with flush-mounted membrane
  • Process temperature up to 150 °C (optional)
  • Large number of commonly used process connections
  • High shock and vibration resistance
  • Accuracy 0.5% or 0.25%
  • Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
  • Zero and span adjustable
  • Round connector M12 x 1, angled plug (DIN 175301-803 A) or cable connection[Fluid Sensors]

  • Product Added to Cart
    SICK
    Pressure Sensor; PFT; Liquid; Gaseous; #1bar-0.6bar; #30°C-+100°C; 4mA-20mA; 2Wire
    Allied Stock #: 70871237
    Mfr's Part #: PFT-FCB1X6SF1OSSALSSZ
    $618.450 Each
    Quantity added: