SICK PBT-AB2X5SG2SS0AMA0Z

Image may be a representation.
See specs for product details.
Pressure Sensor; PBT; Liquid; Gaseous; 0bar- 2.5bar; 0°C-+80°C; 4mA- 20mA
Manufacturer #: PBT-AB2X5SG2SS0AMA0Z
Allied Stock #: 70870766
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$210.00 (Each)
1 $210.00
3 $199.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6038702
Connection : Round connector M12 x 1, 4-pin, IP 67
Hysteresis : ≤ 0.16 % of the span
IP Rating : IP67
Material, Housing : Stainless steel 316L
Measuring Range : 0 bar ... 2.5 bar
Output : 4-20 mA
Series : PBT Series
Signal Output : 4 mA ... 20 mA
Supply Voltage : 8-35 VDC

Overview

PBT - A genuinely talented all-rounder
The PBT is a universal electronic pressure transmitter used in general industrial applications for pressure measurement of liquid and gaseous fluids. Suitable for standard measuring applications in machine and plant engineering, pressure control systems, hydraulics, pneumatics, etc., it supports a wide variety of configurations. and can thus provide the perfect match for individual customer requirements. Its precise and rugged measurement technology, compact dimensions, and quick and simple installation set the PBT apart as a genuinely talented all-rounder.

At a glance

  • Pressure measurement ranges from 0 bar ... 1 bar up to 0 bar ... 600 bar
  • Relative, absolute, and ± measuring ranges
  • Large number of process connections available
  • No mechanical moving parts. Hence no wear, fatigue, or maintenance
  • Circularly welded, hermetically sealed stainless steel membrane
  • Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
  • Electrical connection M12 x 1, angled plug (acc. to DIN 175301-803 A) or cable connection[Fluid Sensors]

  • Product Added to Cart
    SICK
    Pressure Sensor; PBT; Liquid; Gaseous; 0bar- 2.5bar; 0°C-+80°C; 4mA- 20mA
    Allied Stock #: 70870766
    Mfr's Part #: PBT-AB2X5SG2SS0AMA0Z
    $210.000 Each
    Quantity added: