SICK OD1-B035H15I14

Image may be a representation.
See specs for product details.
Distance Sensor; Displacement; 20-50 mm; Laser; Red; Stainless Steel; Connector
Mfr. Part#: OD1-B035H15I14
Allied Stock#: 70881518

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,161.050 (Each)
1 $1,161.050
3 $1,103.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6050503
Connection Type : M8 4-pin
Dimensions : 44.4mm x 31mm x 17mm
Frequency Range : 2 kHz / 1 kHz / 500 Hz / 250 Hz / automatic
Indication : 4-digit 7-segment display (plus 4 LEDs for status display)
IP Rating : IP67
Light Source : Laser, red
Material, Housing : Stainless steel housing with PPSU lens
Measuring Range : 20 mm ... 50 mm
Power Dissipation : ≤ 1.92 W (Without load, with current output)
Resolution : 6 μm (Averaging function set to: 512)
Response Time : 2 ms / 4 ms / 8 ms / 16 ms / auto (With fixed sensitivity adjustment and averaging setting = 1. With automatic sensitivity and measuring rate 500 μs: 2 ... 7.5 ms response time/measuring rate 1,000 μs: 4 ... 15 ms response time)
Sensing Mode : Convergent
Series : OD Mini Series
Special Features : Averaging 1 … 512x, automatic or manual sensitivity adjustment, Analog outputs can be taught in, Switching outputs can be taught in, Invertable switching output, switching mode: window (Wnd), switching mode: distance to object (DtO), switiching mode: object between sensor and background (ObSB), multifunctional input: laser-off / external teach-in / trigger
Supply Voltage : 12-24 VDC
Type : Distance Sensors
Weight : 70 g

Overview

OD Mini - Compact, lightweight sensor for precise measurement:

Simple, precise, and economic solutions for measuring tasks, the OD Mini displacement measurement sensors are impressive with their compact and rugged housing, which is available in a lightweight aluminum or a rugged stainless steel. These sensors are equipped with the latest CMOS receiver technology for precise measurement, regardless of the brightness and color of the surface material. The integrated amplifier unit enables the OD Mini to work on a stand-alone basis. For complex measurement tasks up to two OD Mini Pro sensor heads can be connected to one OD Mini evaluation unit and calculate together. The OD Mini is simple to configure due to its intuitive design and display with four status LEDs. The OD Mini can also be remotely programmed via the external teaching input. The large number of available interfaces also simplifies integration into industrial networks. This ensures the highest possible reliability and precision when solving a wide range of measurement tasks.

Features:

  • Compact, robust housing
  • Stand alone use or together with OD Mini evaluation unit
  • Display and LEDs on device for visualization of current status
  • Wide range of interfaces available
  • Simple teach-in using display or external teaching input
  • CMOS receiver unit for precise, fast measurement in the μm range
  • Different measuring ranges enabling measurement from 10 mm up to 250 mm

  • Product Added to Cart
    SICK
    Distance Sensor; Displacement; 20-50 mm; Laser; Red; Stainless Steel; Connector
    Allied Stock #: 70881518
    Mfr's Part #: OD1-B035H15I14
    $1,161.050 Each
    Quantity added: