SICK MZT8-2V8-N-KWB
Magnetic Cylinder Sensor, T-Slot, NAMUR, DC 2-Wire, Cable, 2-Wire, 5m
Mfr. Part #: MZT8-2V8-N-KWB / RS Stock #: 70865059
Price
Qty.
Standard Price
1
$136.29
5
$128.11
10
$122.66
25
$117.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1070461
Body Style
T-slot
Cable Material
PVC
Connection Type
Cable, 2-wire, 5 m
Dropout Voltage
≤ 2.2 V mV
Housing Material
Plastic, PA12
Hysteresis
≤ 0.5 mT
IP Rating
IP67
Output
NAMUR (According NAMUR EN 60947-5-6. Using of isolated switch amplifier with certificates of conformity for explosion areas is recommended(U ≤ 20 V; I ≤ 60 mA; P ≤ 100 mW))
Power Dissipation
10 mA
Supply Voltage
8.2 V DC ... 20 V DC (According NAMUR EN 60947-5-6. Using of isolated switch amplifier with certificates of conformity for explosion areas is recommended(U ≤ 20 V; I ≤ 60 mA; P ≤ 100 mW)) V
Type
Magnetic Cylinder
Overview
MZT8 ATEX
The MZT8 ATEX magnetic cylinder sensor from SICK is the flexible solution for piston position detection in pneumatic actuators in explosive environments. The NAMUR version meets the highest demands and fulfills the requirements of the top ATEX category 1D, 1G (dust and gas) for use in areas with constant, long-term, or frequent explosive atmospheres. SICK has versions in the ATEX category 3D, 3G for use in areas with a lower risk of explosion. With this range of explosion-protected variants, the MZT8 ATEX is suitable for use in silo hatches, elevators, mills, or conveyors.
At a glance
Variants fulfill the requirements of ATEX categories 1D, 1G and 3D, 3G
Combination screw for quick mounting
Enclosure rating: IP 67
Very short sensor housing for use in short stroke cylinders
Can be used in all cylinders, linear slides, and grippers with T-slots and with many round body, tie-rod, and dove-tail groove cylinders using an adapter
The MZT8 ATEX magnetic cylinder sensor from SICK is the flexible solution for piston position detection in pneumatic actuators in explosive environments. The NAMUR version meets the highest demands and fulfills the requirements of the top ATEX category 1D, 1G (dust and gas) for use in areas with constant, long-term, or frequent explosive atmospheres. SICK has versions in the ATEX category 3D, 3G for use in areas with a lower risk of explosion. With this range of explosion-protected variants, the MZT8 ATEX is suitable for use in silo hatches, elevators, mills, or conveyors.
At a glance