SICK MZT8-2V8-N-KR0

Image may be a representation.
See specs for product details.
Magnetic Cylinder Sensor; T-Slot; NAMUR; DC 2-Wire; Cbl Conn M8; 2-Pin; 0.5m
Manufacturer #: MZT8-2V8-N-KR0
Allied Stock #: 70865061

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$107.01 (Each)
1 $107.01
3 $101.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1070466
Body Style : T-slot
Connection Type : Cable with connector M8, 2-pin, with knurled nuts, 0.5 m
Dropout Voltage : ≤ 2.2 V
Hysteresis : ≤ 0.5 mT
IP Rating : IP67
Length : 0.944" (24mm)
Material, Cable : PVC
Material, Housing : Plastic, PA12
Output : NAMUR (According NAMUR EN 60947-5-6. Using of isolated switch amplifier with certificates of conformity for explosion areas is recommended(U ≤ 20 V; I ≤ 60 mA; P ≤ 100 mW))
Power Dissipation : ≤ 10 mA (without load)
Series : MZT8 ATEX Series
Supply Voltage : 8.2 V DC ... 20 V DC (According NAMUR EN 60947-5-6. Using of isolated switch amplifier with certificates of conformity for explosion areas is recommended(U ≤ 20 V; I ≤ 60 mA; P ≤ 100 mW))
Type : Magnetic Cylinder

Overview

MZT8 ATEX
The MZT8 ATEX magnetic cylinder sensor from SICK is the flexible solution for piston position detection in pneumatic actuators in explosive environments. The NAMUR version meets the highest demands and fulfills the requirements of the top ATEX category 1D, 1G (dust and gas) for use in areas with constant, long-term, or frequent explosive atmospheres. SICK has versions in the ATEX category 3D, 3G for use in areas with a lower risk of explosion. With this range of explosion-protected variants, the MZT8 ATEX is suitable for use in silo hatches, elevators, mills, or conveyors.

At a glance

  • Variants fulfill the requirements of ATEX categories 1D, 1G and 3D, 3G
  • Combination screw for quick mounting
  • Enclosure rating: IP 67
  • Very short sensor housing for use in short stroke cylinders
  • Can be used in all cylinders, linear slides, and grippers with T-slots and with many round body, tie-rod, and dove-tail groove cylinders using an adapter

  • Product Added to Cart
    SICK
    Magnetic Cylinder Sensor; T-Slot; NAMUR; DC 2-Wire; Cbl Conn M8; 2-Pin; 0.5m
    Allied Stock #: 70865061
    Mfr's Part #: MZT8-2V8-N-KR0
    $107.010 Each
    Quantity added: