SICK MZT7-03VNS-KP0

Image may be a representation.
See specs for product details.
Magnetic Cylinder Sensor; T-Slot; NPN; NO; DC 3-Wire; Cbl Conn M8; 3-Pin; 0.3m
Mfr. Part#: MZT7-03VNS-KP0
Allied Stock#: 70865065

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.470 (Each)
1 $46.470
3 $44.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1070819
Body Style : T-slot
Connection Type : Cable with connector M8, 3-pin, 0.3 m
Dropout Voltage : ≤ 2 V
Hysteresis : < 0.8 mT
IP Rating : IP65 ; IP67
Length : 1.122" (28.50mm)
Material, Cable : PUR
Material, Housing : Plastic
Output : NPN
Output Type : NO
Power Dissipation : ≤ 8 mA (without load)
Series : MZT7 Series
Supply Voltage : 10 V DC ... 30 V DC (Limit values when operated in short-circuit protected network: max. 8 A)
Type : Magnetic Cylinder

Overview


Product Added to Cart
SICK
Magnetic Cylinder Sensor; T-Slot; NPN; NO; DC 3-Wire; Cbl Conn M8; 3-Pin; 0.3m
Allied Stock #: 70865065
Mfr's Part #: MZT7-03VNS-KP0
$46.470 Each
Quantity added: