SICK MPA-863THTP0
Sensor,Magnetic Cylinder,863 mm Range,15-30 VDC,2 mT,Cable with M8,1.15 ms,Alum
Mfr. Part #: MPA-863THTP0 / RS Stock #: 70872329
Price
Qty.
Standard Price
1
$1,921.47
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1059475
Body Style
Cylinder
Connection Type
Cable with M8 male connector, 4-pin, 0.3 m (Do not bend below 0 °C)
Housing Material
Aluminum, PA, strengthened
IP Rating
IP65 ; IP67 ; IP68
Output Current
4 mA ... 20 mA A
Output Type
Analog, IO-Link
Sensing Range
≥ 863 mm (± 1 mm)
Supply Voltage
15-30 VDC
Type
Magnetic, Analog Positioning
Overview
MPA - Precision and versatility up to 1,007 mm
The MPA is a precision magnetic positioning sensor with analog output, offering an economical alternative to potentiometers or other displacement sensors. The system is impressive with significantly reduced time and effort required for installation. The MPA is available for measured lengths between 107 mm to 1,007 mm and can be directly mounted on a host of pneumatic drives or deployed with a separate position transducer thanks to its universal housing with fastening adapters. An intuitive capacitive Teach Pad as well as the 4-color LED display means the sensor can be commissioned quickly and easily.
At a Glance
Analog positioning sensor, can be mounted on a vast range of cylinders thanks to its universal housing with adapters
Measured lengths from 107 mm to 1,007 mm in 36 mm increments
Output signals 4 mA to 20 mA as well as 0 V to 10 V in a single sensor
Linearity of 0.5 mm (typ.) at a sampling rate of 1.15 ms (typ.), and a resolution of 0.06 mm (typ.)
Electric setting of zero point and end point via teach pushbutton
IP 67 protection class
The MPA is a precision magnetic positioning sensor with analog output, offering an economical alternative to potentiometers or other displacement sensors. The system is impressive with significantly reduced time and effort required for installation. The MPA is available for measured lengths between 107 mm to 1,007 mm and can be directly mounted on a host of pneumatic drives or deployed with a separate position transducer thanks to its universal housing with fastening adapters. An intuitive capacitive Teach Pad as well as the 4-color LED display means the sensor can be commissioned quickly and easily.
At a Glance