SICK MM12-60ANS-ZUK

Image may be a representation.
See specs for product details.
Magnetic Proximity Sensor; Cylindrical; 60mm; NPN-NO; M12 Flush; MM Series
Manufacturer #: MM12-60ANS-ZUK
Allied Stock #: 70864941

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$77.83 (Each)
1 $77.83
3 $73.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1040026
Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 3-Wire
Frequency, Switching : 1 kHz
IP Rating : IP67
Material, Housing : Nickel-Plated Brass
Mounting Type : M12 Threaded Flush
Operating Temperature, Maximum : 75 C
Operating Temperature, Minimum : -25 C
Output : NPN-NO
Range, Measurement : 60 mm
Series : MM Series
Supply Voltage : 10-30 VDC
Termination : Cable 3-Wire
Thread Size : M12 x 1

Overview

Product Added to Cart
SICK
Magnetic Proximity Sensor; Cylindrical; 60mm; NPN-NO; M12 Flush; MM Series
Allied Stock #: 70864941
Mfr's Part #: MM12-60ANS-ZUK
$77.830 Each
Quantity added: