SICK LUTM-UP817A2P
Registration Sensor,Luminescence,LUTM,LED,Ultrvlt,12.5mm Rng,PNP M12 4Pin,IO-Lnk
Mfr. Part #: LUTM-UP817A2P / RS Stock #: 70882073
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$543.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1067297
Housing Material
ABS
IP Rating
IP67
Output
PNP
Response Time
80 (Signal transit time with resistive load) µs
Storage Temperature
–20 to +75 C
Supply Voltage
12-24 VDC
Switching Frequency
6 kHz
Temperature, Range, Operating Ambient
–10 to +55 C
Type
Luminescence Sensors
Weight
70 g
Overview
Enhanced performance for fluorescent materials: The new LUTM luminescence sensor from SICK features a novel miniature housing combined with an IO-Link function. The LUTM is ideal for all applications where fluorescent marks need to be reliably detected in confined spaces. Even when the level of luminescence is low, the LUTM detects the relevant marks using its enhanced system sensitivity. This mini luminescence sensor can be set using a straightforward teach-in method. The innovative IO -Link function enables enhanced, intelligent diagnostics and visualization of sensor parameters, as well as provide quick and easy format changes. Thanks to an increased switching frequency of up to 6 kHz, the LUTM is also suitable for high machine production capacities.
Features:
Luminescence Sensor in a Miniature Housing
Static and Dynamic Teach-In Methods in a Single Variant
Reliable Detection Even at a Low Level Luminescence
Improved Gloss Behavior
Switching Frequency of 6 kHz
12.5 mm + / - 3 mm Sensing Distance
Remote Monitoring and Rapid Analysis Using IO-Link Function
Compatibility with Older LUT Sensors Thanks to M12 Pigtail