SICK LFV230-XXHCLTPM0200

Image may be a representation.
See specs for product details.
Level Sensor; LFV200; Fluids; 200mm; #1bar-64bar; M12 Rnd Conn x1; 4Pin; #40°C-+70°C
Mfr. Part#: LFV230-XXHCLTPM0200
Allied Stock#: 70872041
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$631.050 (Each)
1 $631.050
3 $599.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ± 2 mm
Alternate Mfr Part Number : 6043406
Configuration : Switch
Connection : M12 round connector x 1, 4-pin
Connection Type : M12 round connector x 1, 4-pin
Current, Output : < 250 mA
Hysteresis : 2 mm
IP Rating : IP67
Length, Probe : 200 mm
Load Capacitance : 100 nF
Material, Housing : Stainless steel 1.4404, PEI
Power Dissipation : < 10 mA
Pressure Range : –1 bar ... 64 bar
Resolution : ≤ 1 mm
Response Time : 500 ms
Series : LFV200 Series
Supply Voltage : 10-55 VDC
Temperature, Operating : –40 °C ... +70 °C
Temperature, Range : –40 °C ... +150 °C

Overview

LFV200 - The Point Level Sensor for all kinds of liquids
The LFV200 product family of universal vibrating level switches precisely detects predefined liquid levels in systems to the millimeter. The switches can emit a signal to prevent overfilling, a switching signal for refilling, or a dry-run signal for pump protection. The LFV200 works independently of the liquid and is wear-free and maintenance-free. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency. Once the tuning fork is covered with liquid, the resonance frequency changes. This change is detected and converted into a switching signal. A high-quality stainless steel surface in combination with aseptic process connectors make the LFV200 the sensor of choice in applications with stringent hygiene requirements. Thanks to its compact size, the LFV200 can be mounted even in areas that are difficult to access. The LFV230 product family also includes tube-extended variants for vertical mounting.

At a Glance

  • Housing made of 316L stainless steel
  • Two electrical output versions available
  • Commissioning without filling
  • Process temperature up to 150 °C
  • Immune to deposit formation
  • Very high repeatability
  • Aseptic versions with polished surface, CIP and SIP resistant
  • Tube extension up to 1,200 mm[Fluid Sensors]

  • Product Added to Cart
    SICK
    Level Sensor; LFV200; Fluids; 200mm; #1bar-64bar; M12 Rnd Conn x1; 4Pin; #40°C-+70°C
    Allied Stock #: 70872041
    Mfr's Part #: LFV230-XXHCLTPM0200
    $631.050 Each
    Quantity added: