SICK LFV200-XXTNACPVL

Image may be a representation.
See specs for product details.
Level Sensor; Fluid; Switch; 115 mm Probe Length; 20-253 VAC/DC; DIN 43650 Plug
Manufacturer #: LFV200-XXTNACPVL
Allied Stock #: 70883872
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$438.90 (Each)
1 $438.90
3 $416.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ± 2 mm
Alternate Mfr Part Number : 6037308
Body Style : Cylindrical
Configuration : Switch
Connection Type : Valve plug DIN 43650
Current, Output : < 250 mA
Hysteresis : 2 mm
IP Rating : IP65
Length, Probe : 115 mm
Material, Housing : Stainless steel 1.4404, PEI
Output : PNP
Power Dissipation : ≤ 4.2 mA
Pressure Range : –1 bar ... 64 bar
Resolution : ≤ 1 mm
Response Time : 500 ms
Sensing Mode : Piezoelectric
Series : LFV200 Series
Supply Voltage : 20-253 VAC ; 20-253 VDC
Temperature, Range : –40 °C ... +150 °C
Type : Switch

Overview

LFV200 - The Point Level Sensor for all kinds of liquids
The LFV200 product family of universal vibrating level switches precisely detects predefined liquid levels in systems to the millimeter. The switches can emit a signal to prevent overfilling, a switching signal for refilling, or a dry-run signal for pump protection. The LFV200 works independently of the liquid and is wear-free and maintenance-free. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency. Once the tuning fork is covered with liquid, the resonance frequency changes. This change is detected and converted into a switching signal. A high-quality stainless steel surface in combination with aseptic process connectors make the LFV200 the sensor of choice in applications with stringent hygiene requirements. Thanks to its compact size, the LFV200 can be mounted even in areas that are difficult to access. The LFV230 product family also includes tube-extended variants for vertical mounting.

At a Glance

  • Housing made of 316L stainless steel
  • Two electrical output versions available
  • Commissioning without filling
  • Process temperature up to 150 °C
  • Immune to deposit formation
  • Very high repeatability
  • Aseptic versions with polished surface, CIP and SIP resistant
  • Tube extension up to 1,200 mm[Fluid Sensors]

  • Product Added to Cart
    SICK
    Level Sensor; Fluid; Switch; 115 mm Probe Length; 20-253 VAC/DC; DIN 43650 Plug
    Allied Stock #: 70883872
    Mfr's Part #: LFV200-XXTNACPVL
    $438.900 Each
    Quantity added: