SICK LFP1400-G1NMB

Image may be a representation.
See specs for product details.
Level Sensor; LFP Inox; Fluids; 1; 400mm; #1bar-16bar; Rnd Conn M12x1; 5Pin; #20°C-+60°C
Mfr. Part#: LFP1400-G1NMB
Allied Stock#: 70870506

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,345.050 (Each)
1 $1,345.050
3 $1,277.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1052079
Connection : Round connector M12 x 1, 5-pin
Current, Output : < 100 mA
Hysteresis : Min. 2 mm, free adjustable
IP Rating : IP67 ; IP69K
Length, Probe : 1,400 mm
Load Capacitance : 100 nF
Material, Housing : 303
Series : LFPINX Series
Supply Voltage : 12-30 VDC
Temperature, Operating : –20 °C ... +60 °C

Overview

LFP Inox - The clean solution
The LFP Inox is a hygienic level sensor for liquids using TDR technology – a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal, both as a continuous value (analog output) and a freely positionable switching point (switching output). The use of FDA-compliant materials in an EHEDG-certified design means that the LFP Inox can be relied upon for optimum and unrestricted cleaning, even in applications with the most stringent hygiene requirements. Its modular connection system allows simple and flexible installation in any application. Thanks to high temperature and pressure resistance, unrestricted use is possible under CIP and SIP conditions. This impressive profile is topped off with communication capability via IO-Link to the superordinate control units.

At a Glance

  • Level measurement in hygienic applications
  • Manually retractable monoprobe up to 4,000 mm long with Ra ≤ 0.8 μm
  • Process temperature up to 180 °C, process pressure up to 16 bar
  • CIP/SIP-resistant
  • High enclosure rating: IP67 and IP69K, autoclavable
  • Interchangeable hygienic process connections
  • 3-in-1: combined display, analog output, and binary output
  • Remote amplifier with process connection[Fluid Sensors]

  • Product Added to Cart
    SICK
    Level Sensor; LFP Inox; Fluids; 1; 400mm; #1bar-16bar; Rnd Conn M12x1; 5Pin; #20°C-+60°C
    Allied Stock #: 70870506
    Mfr's Part #: LFP1400-G1NMB
    $1,345.050 Each
    Quantity added: