SICK LFP0600-A4NMB

Image may be a representation.
See specs for product details.
TDR Level Sensor LFP Cubic; Prb 600mm; G 3/4Conn; 2xPNP/NPN; 0-10V or 0-20mA; M12
Mfr. Part#: LFP0600-A4NMB
Allied Stock#: 70881830

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$604.80 (Each)
1 $604.80
3 $574.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1057077
Current, Output : < 100 mA
Hysteresis : Min. 2 mm, free adjustable
IP Rating : IP67
Length, Probe : 600 mm
Load Capacitance : 100 nF
Material, Housing : Plastic PBT
Output : 4-20 mA, 0-10 V, PNP, PNP/NPN
Power Dissipation : ≤ 100 mA at 24 V DC without output load
Range, Measurement : 7.87-157.48 in
Resolution : < 2 mm
Response Time : < 400 ms
Sensing Mode : Radar
Series : LFP Cubic Series
Supply Voltage : 12-30 VDC
Type : Rod Probe

Overview

LFP Cubic - Flexible up to the probe tip
The LFP Cubic is a level sensor for liquids using TDR technology – a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal. The sensor can emit this a as continuous measured value (analog output) and a freely positionable switching point (switching output). The LFP Cubic is compatible for use in virtually any liquid. Thanks to its modular probe, the sensor can be integrated quickly into any application. It can even be used in deposit-forming and foaming liquids. The sensor’s intuitive setup uses four pushbuttons and a display to ensure quick and easy adaptation to the application. Remote amplifier, IO-Link interface, and a design which features a process connection in titanium are additional features for versatile use.

At a Glance

  • Level sensor for liquids
  • No mechanical moving parts
  • Interchangeable and retractable probe from 200 mm to 2,000 mm and cable probe up to 4,000 mm
  • Resistant to deposit formation
  • Process temperature up to 100 °C, process pressure up to 10 bar
  • 3-in-1: combined display, analog output (according to NAMUR NE 43), and binary output
  • High enclosure rating of IP67, rotatable housing and remote amplifier[Fluid Sensors]

  • Product Added to Cart
    SICK
    TDR Level Sensor LFP Cubic; Prb 600mm; G 3/4Conn; 2xPNP/NPN; 0-10V or 0-20mA; M12
    Allied Stock #: 70881830
    Mfr's Part #: LFP0600-A4NMB
    $604.800 Each
    Quantity added: