SICK LBV310-XXCGDRKMX

Image may be a representation.
See specs for product details.
Level Sensor; LBV300; Bulk solids; 220mm; -1 bar- 25 bar; M20 x 1.5; -40degC-+80degC
Manufacturer #: LBV310-XXCGDRKMX
Allied Stock #: 70870663
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1184.40 (Each)
1 $1184.40
3 $1125.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6038106
Connection : M20 x 1.5
Current, Output : > 10 μA; < 3A AC, 1A DC
Hysteresis : 10 mm
IP Rating : IP66 ; IP67
Length, Probe : 220 mm
Load Capacitance : 750 VA 54 W
Material, Housing : Plastic
Series : LBV31X Series
Supply Voltage : 20-253 VAC ; 20-72 VDC
Temperature, Operating : –40 °C ... +80 °C

Overview

LBV300
Tuning forks – tough and flexible in bulk solids
The rugged, reliable, and highly accurate vibrating level switches in the LBV300 product family signal full, empty, or demand states in bulk materials. The tuning fork reacts to changes in density, and thus operates independently of silo shape or the tank material used. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency when it is covered by bulk materials. This change is detected and converted into a switching signal. While the LBV310 compact device is used for horizontal mounting and to signal full states, the LBV320 cable-extended switch and the LBV330 tube-extended switch are used for vertical mounting in silos and bridge sensing ranges of up to 80 m and 6 m respectively. With a wide variety of thread and flange connections, and several electronic variants, the LBV330 offers a solution for almost all applications, even in potentially explosive atmospheres.

At a Glance

  • Tough device design
  • Several housing materials and electrical outputs available
  • Immune to deposit formation
  • Commissioning without filling
  • Process temperature up to 250 °C
  • Very high repeatability
  • ATEX versions (1D/2D/1G/2G) available
  • Tube-extended version (LBV330) up to 6 m and rope extensions version (LBV320) up to 80 m available for vertical mounting[Fluid Sensors]

  • Product Added to Cart
    SICK
    Level Sensor; LBV300; Bulk solids; 220mm; -1 bar- 25 bar; M20 x 1.5; -40degC-+80degC
    Allied Stock #: 70870663
    Mfr's Part #: LBV310-XXCGDRKMX
    $1,184.400 Each
    Quantity added: