SICK KTL5W-2N16

Image may be a representation.
See specs for product details.
Contrast Sensor; NPN; Rectangular; LED; RGB; 100 mA; Male Connector M12; 5-Pin
Mfr. Part#: KTL5W-2N16
Allied Stock#: 70863327

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$626.910 (Each)
1 $626.910
3 $595.560 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1025995
Body Style : Rectangular
Connection Type : M12 5-Pin
Current, Output : 100 mA
Dimensions : 30.4mm x 53mm x 80mm
Frequency, Switching : 10 kHz (with light/dark ratio 1:1)
IP Rating : IP67
Light Source : LED, RGB (Average service life: 100,000 h at TU = +25 °C)
Material, Housing : Zinc diecast
Output : NPN
Power Dissipation : < 80 mA (without load)
Sensing Mode : Color x3
Sensing Range : Dependent on the fiber-optic cable
Series : KT5 Series
Special Features : Teach-in button
Supply Voltage : 10-30 VDC
Type : Contrast Sensors
Wave Length : 640 nm, 525 nm, 470 nm
Weight : 400 g

Overview

KT5 - Contrast sensor in standard metal housing
KT5-2 contrast sensors are ideal for high-precision contrast detection, such as detecting marks on high-gloss materials. Thanks to the 3-color LED, the sensors are able to activate the best-possible emitted light source for each contrast. The device also offers various possibilities for adapting the switching point to the application via teach-in process or potentiometer. The sensor defines all necessary parameters automatically. The sensor then determines the ideal switching threshold from the two gray values detected. High-precision contrast detection, automatic gloss adaptation for highly reflective objects, a sensing distance of 10 mm, 20 mm and 40 mm, switching frequency of 10 kHz and individual alignment and mounting options make the device suitable for a wide range of tasks. Simple mounting is also ensured – the M12 plug connection can be rotated 90°.

At a Glance

  • Best contrast resolution thanks to RGB LED technology
  • Intuitive 10-segment bar display indicates the detection reliability
  • Dynamic or static teach-in method or manual potentiometer
  • Switching frequency of 10 kHz
  • Automatic gloss adjustment for highly reflective materials
  • Various sensing distances and light spot directions
  • M12 plug can be rotated 90°

  • Product Added to Cart
    SICK
    Contrast Sensor; NPN; Rectangular; LED; RGB; 100 mA; Male Connector M12; 5-Pin
    Allied Stock #: 70863327
    Mfr's Part #: KTL5W-2N16
    $626.910 Each
    Quantity added: